• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 492212 Delta grinder mesh sanding disc Grit size 120 (L x W) 136 mm x 97 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Delta grinder mesh sanding disc

Grit size

120

Length

136 mm

Width

97 mm

Content

5 pc(s)

Dim

(L x W) 136 mm x 97 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733126 kwb 492212 Delta grinder mesh sanding disc Grit size 120 (L x W) 136 mm x 97 mm 5 pc(s)

Description

Abrasive lattice made from fiberglass grid, resin bonded, Silicone carbide grain, with velour back, 4-way life span As compared to commercially available corundum grinding paper. Additional mesh line Can simply shake or rinse under running water other. For smoothing out filler and coarse irregularities and The removal of paint, synthetic resin paint, acrylic paint, rust, results in Homogenous cross-section, for universal use, suitable for each Machine manufacturer, optimally applicable also for machine types with Suction

This text is machine translated.

More interesting products

(*All information is plus legal VAT)