• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 492724 Delta grinder blade Grit size 240 (Ø) 105 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding triangles, WOOD & METAL, noble corundum, 105 mm, K 240

  • 240 grit, fineTool-free replacementFor adhesive support plates with Velcro adhesive coating of ø 105 mm

Technical specifications

Product type

Delta grinder blade

Features

Punched

Grit size

240

Width across corners

105 mm

(Ø)

105 mm

Content

5 pc(s)

Dim

(Ø) 105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733141 kwb 492724 Delta grinder blade Grit size 240 (Ø) 105 mm 5 pc(s)

Description

Abrasive triangles, 105 mm, WOOD & METAL noble corundum, aluminum oxide sprinkled, fully artificial resin bound, reinforced carrier material, with velour back, Perforated, for delta/delta sander, for grinding metal and wood, color, paint, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)