• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 493508 Delta grinder blade Grit size 80 (L x W) 140 mm x 100 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

QUICK-STICK grinding triangle, WOOD & METAL, 100 x 140 mm, K 80

  • 80 grain, medium fineTool-free replacementFor adhesive backing plate with Velcro pad

Technical specifications

Product type

Delta grinder blade

Grit size

80

Length

140 mm

Width

100 mm

Content

5 pc(s)

Dim

(L x W) 140 mm x 100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733162 kwb 493508 Delta grinder blade Grit size 80 (L x W) 140 mm x 100 mm 5 pc(s)

Description

Abrasive triangles, WOOD & METAL corundum, 100 x 140 mm, aluminum oxide sprinkled, fully artificial resin bound, reinforced carrier material, with velour back, Perforated, for delta/delta sander, for grinding metal and wood, color, paint, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)