• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 493608 Delta grinder blade Grit size 80 (L x W) 136 mm x 96 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding triangles, WOOD & METAL, noble corundum, 96 x 136 mm, K 80

  • 80 grain, medium fineTool-free replacementFor adhesive backing plate with Velcro pad

Technical specifications

Product type

Delta grinder blade

Grit size

80

Length

136 mm

Width

96 mm

Content

5 pc(s)

Dim

(L x W) 136 mm x 96 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733166 kwb 493608 Delta grinder blade Grit size 80 (L x W) 136 mm x 96 mm 5 pc(s)

Description

Abrasive triangles, WOOD & METAL, noble corundum, 96 x 136 mm, aluminum oxide sprinkled, fully artificial resin bound, reinforced carrier material, with velour back, Perforated, for delta/delta sander, for grinding metal and wood, color, paint, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)