• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 495906 Grinding disc Diameter 125 mm Grit size=60 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

QUICK-STICK grinding wheels, WOOD & PAINT, silver finish, Ø 125 mm, punched, K 60

  • 60 grain, medium fineNo addition of grainTool-free replacement

Technical specifications

Product type

Grinding disc

(Ø)

125 mm

Grit size

60

Material

Corundum

Material suitability

Wood

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733183 kwb 495906 Grinding disc Diameter 125 mm Grit size=60 5 pc(s)

Description

Grinding wheels, Ø 125 mm, WOOD & PAINT, silver finish, corundum, Aluminium oxide sprinkled, Stearat coated, reduces the premature clotting of the grain, fully synthetic resin bound, reinforced carrier material, with velour back, punched, For use on an eccentric sander, grinding hard and soft wood, synthetic resin paint, acrylic paint, color, plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)