• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 498720 Hole saw set 7-piece 46 mm, 53 mm, 59 mm, 66 mm, 73 mm, 82 mm, 94 mm 1 pc(s)

1/5
Product type
Hole saw set
Drill hole Ø
46 mm
53 mm
59 mm
66 mm
73 mm
82 mm
94 mm
Material suitability
Laminate
Lightweight building materials
Hardwood
Plywood (coated)
Softwood
Plasterboard
Plastic
Tool holder
Hex shank
Shank Ø
10 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

46 mm

53 mm

59 mm

66 mm

73 mm

82 mm

94 mm

Material suitability

Laminate

Lightweight building materials

Hardwood

Plywood (coated)

Softwood

Plasterboard

Plastic

Tool holder

Hex shank

Shank Ø

10 mm

Weight

557 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918013 kwb 498720 Hole saw set 7-piece 46 mm, 53 mm, 59 mm, 66 mm, 73 mm, 82 mm, 94 mm 1 pc(s)

Description

With patented clamping grooves for higher and faster work performance. Hole saw, 7-piece, with hexagonal shank, heavy die-cast aluminum carrier plate, saw cages made from hardened spring steel, tooth tips induction-hardened, for use in wood, plastic-coated wood, hard wood, chipboard, gypsum, chipboard, plastic and copper.

This text is machine translated.

Features

  • Patented clamping grooves and clamping holes
  • Fast removal of the sawdust
  • Lower heat, since less friction
  • Less Time

More interesting products

(*All information is plus legal VAT)