• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 511463 Wood twist drill bit 1-piece 3 mm Total length 61 mm 1 pc(s)

1/3
Product type
Wood twist drill bit
Drill hole Ø
3 mm
Material suitability
Wood
Tool holder
Cylinder shank
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wood twist drill bit, ø 3.0 mm

  • With centering tip and shoulder cutterStable straight runPrecise and tear-free drilling

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

3 mm

Material suitability

Wood

Tool holder

Cylinder shank

Content

1 pc(s)

Total length

61 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733260 kwb 511463 Wood twist drill bit 1-piece 3 mm Total length 61 mm 1 pc(s)

Description

Wood twist drill bits, formed without cut, 2-chamfer spiral shape, for stable straight run, color black, bare-ground spirals, With centering tip and shoulder cutter, for precise removal-free holes, cylindrical shank, industrial quality, for soft and hard wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)