• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 511810 Wood twist drill bit 10 mm Total length 250 mm 1 pc(s)

1/4
Product type
Wood twist drill bit
Drill hole Ø
10 mm
Material
Chromium vanadium steel
Material suitability
Softwood
Hardwood
Plasterboard
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KWB wood twist drill extra long Ø 10.0 mm 511810 (CV steel, length 250 mm, 2 pre-cutters)

  • High-quality extra long bar drill;for deep holes in structural wood or wood beams;with center point and two pre-cutting edges for precise and crack-free drilling;suitable for all common drilling machines with round shaft mounting;suitable for soft and hard wood

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

10 mm

Material

Chromium vanadium steel

Material suitability

Softwood

Hardwood

Plasterboard

Tool holder

Cylinder shank

Shank Ø

10.0 mm

Content

1 pc(s)

Working length

185 mm

Total length

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611563 kwb 511810 Wood twist drill bit 10 mm Total length 250 mm 1 pc(s)

Description

Wood twist drill, extra long, CV steel, molded without chips, 1-chamfer spiral, Color black, polished chamfer, with centering tip and 2 pre-cutters, for precise drilling in wood beams, industrial quality, for soft and hard wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)