• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 511890 Wood twist drill bit set 3-piece 6 mm, 8 mm, 10 mm Total length 250 mm 1 pc(s)

1/3
Product type
Wood twist drill bit set
Drill hole Ø
6 mm
8 mm
10 mm
Material
Chromium vanadium steel
Material suitability
Wood
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

6 mm

8 mm

10 mm

Material

Chromium vanadium steel

Material properties

polished

Material suitability

Wood

Content

1 pc(s)

Total length

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918035 kwb 511890 Wood twist drill bit set 3-piece 6 mm, 8 mm, 10 mm Total length 250 mm 1 pc(s)

Description

Bar drill bits, wood drill bits, extra long, 250 mm, CV-steel, cage-shaped, 1 - chamfering spiral shape, color black, blank polished chamfers, with brad point and 2 Roughing tap, for precise wear-free drillings in wood beams, industrial quality, for soft and hard wood.

This text is machine translated.

Features

  • Wood drill bits, extra long
  • CV-steel, cage-shaped, 1 - chamfering spiral shape, bare ground chamfer
  • With brad point and 2 Roughing tap
  • Industrial quality

More interesting products

(*All information is plus legal VAT)