KWB HSS-M2 hardwood drill with depth stop and countersink, Ø 6 mm
Wood drill bits with a diameter of 5 mm and an adjustable, Uniform drilling depth of 15 - 30 mm;Spiral drill with adjustable depth stop and adjustable countersink - the drill has a particularly long life span;the drill is suitable for many soft woods and hard woods - ideal for pre-drilling hard wood when laying patio and garden woods (e.g. Bangkirai);the ball-bearing depth stop does not turn with the stop and prevents scoring on the wood surface;Hardwood drill and soft wood drill with hexagonal shank 1/4" E6.3 according to ISO 1173 - 2 hexagonal adjustment keys included (article number: 512006)
Technical specifications
Product type
Wood twist drill bit
Drill hole Ø
6 mm
Material
HSS
Material suitability
Hardwood
Tool holder
Hex shank
Content
1 pc(s)
Drill features
Depth stop
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2611566 kwb 512006 Wood twist drill bit 6 mm 1 pc(s)
Description
Hard wood drill, HSS-M2, with adjustable depth stop and countersink, deep stop ball bearing, does not turn with the stop, prevents scoring on the wood surfaces, hexagonal shaft 1/4" according to ISO 1173, E 6.3, for Bangkirai, hard wood, soft wood, ideal for pre-drilling hard wood when laying patio and garden wood, always uniform drilling and lowering depth.
This text is machine translated.
Description
Hard wood drill, HSS-M2, with adjustable depth stop and countersink, deep stop ball bearing, does not turn with the stop, prevents scoring on the wood surfaces, hexagonal shaft 1/4" according to ISO 1173, E 6.3, for Bangkirai, hard wood, soft wood, ideal for pre-drilling hard wood when laying patio and garden wood, always uniform drilling and lowering depth.