• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 512816 Wood twist drill bit 16 mm Total length 400 mm 1 pc(s)

1/4
Product type
Wood twist drill bit
Drill hole Ø
16 mm
Material
Chromium vanadium steel
Material suitability
Softwood
Hardwood
Plasterboard
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

KWB wood spiral drill extra long Ø 16.0 mm 512816 (CV steel, length 400 mm, 2 end cutting pliers)

  • High-quality extra long bar drill;for deep holes in structural wood or wood beams;with center point and two pre-cutting edges for precise and crack-free drilling;suitable for all common drilling machines with round shaft mounting;suitable for soft and hard wood

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

16 mm

Material

Chromium vanadium steel

Material suitability

Softwood

Hardwood

Plasterboard

Tool holder

Cylinder shank

Content

1 pc(s)

Working length

285 mm

Total length

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611571 kwb 512816 Wood twist drill bit 16 mm Total length 400 mm 1 pc(s)

Description

Wood twist drill, extra long, CV steel, molded without chips, 1-chamfer spiral, Color black, polished chamfer, with centering tip and 2 pre-cutters, for precise drilling in wood beams, industrial quality, for soft and hard wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)