KWB wood twist drill extra long Ø 20.0 mm 512820 (CV steel, length 400 mm, 2 pre-cutters)
High-quality extra long bar drill;for deep holes in structural wood or wood beams;with center point and two pre-cutting edges for precise and crack-free drilling;suitable for all common drilling machines with round shaft mounting;suitable for soft and hard wood
Technical specifications
Product type
Wood twist drill bit
Drill hole Ø
20 mm
Material
Chromium vanadium steel
Material suitability
Softwood
Hardwood
Plasterboard
Tool holder
Cylinder shank
Content
1 pc(s)
Working length
285 mm
Total length
400 mm
Variants(All information include VAT, plus shipping costs)
Drill hole Ø
Product type
Material suitability
Material
Tool holder
Total length
kwb 512820 Wood twist drill bit 20 mm Total length 400 mm 1 pc(s)
User & Safety Instructions 2611573 kwb 512820 Wood twist drill bit 20 mm Total length 400 mm 1 pc(s)
Description
Wood twist drill, extra long, CV steel, molded without chips, 1-chamfer spiral, Color black, polished chamfer, with centering tip and 2 pre-cutters, for precise drilling in wood beams, industrial quality, for soft and hard wood.
This text is machine translated.
Description
Wood twist drill, extra long, CV steel, molded without chips, 1-chamfer spiral, Color black, polished chamfer, with centering tip and 2 pre-cutters, for precise drilling in wood beams, industrial quality, for soft and hard wood.