8-piece professional set of attachment drills in the most common dimensionsMakes two operations into one: Pre-drilling and at the same time lowering the screwFor aesthetic and fast results on all soft wood workpieces
Technical specifications
Product type
Wood fraise set
Drill hole Ø
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
Content
8 pc(s)
Variants(All information include VAT, plus shipping costs)
Drill hole Ø
Product type
Content
kwb 513190 Wood fraise set 8-piece 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm 8 pc(s)
User & Safety Instructions 2733306 kwb 513190 Wood fraise set 8-piece 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm 8 pc(s)
Description
Attachment drill bit set 8-piece; the most common dimensions in one set: 3.0, 3.5, 4.0, 4.5, 5.0. 5.5, and 6.0 mm, made of C45 steel, 4-edged drill with attached countersink, countersink in the depth adjustable, with depth stop, for drilling and simultaneously lowering the holes in soft wood, enables a flush screwing of the screw, with round shank, hexagonal pin wrench included, in blister storage bag.
This text is machine translated.
Description
Attachment drill bit set 8-piece; the most common dimensions in one set: 3.0, 3.5, 4.0, 4.5, 5.0. 5.5, and 6.0 mm, made of C45 steel, 4-edged drill with attached countersink, countersink in the depth adjustable, with depth stop, for drilling and simultaneously lowering the holes in soft wood, enables a flush screwing of the screw, with round shank, hexagonal pin wrench included, in blister storage bag.