• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 542834 Delta grinder blade set Grit size 40 Width across corners 93 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

KWB Quick-Stick grinding triangles – for Delta-Grinders, K 40, 93 mm, precious corundum, for wood and metal, punched with Velcro (20 pcs. - Professional economy pack)

  • ideal for Delta grinders (e.g. Einhell TC-DS 19), Multi grinders, Sling Grinders Triangle Grinders and Dry-construction Grinders. For working in raw and block construction.;The grinding blade is particularly suitable for corner grinders and for grinding metal, wood, paint, paint, scraper mass, Stone and plastic.;The emery paper coated with aluminum oxide (fully resin-bound) with reinforced carrier material and velours-back is particularly resistant and simplifies the work in the daily workshop use.;high-quality grinding paper with Velcro-adhesion system enables an easy, quick and tool-free change.;the following grinding sheets for work in the professional and hobby area are included: 20x K-40 (grain size) grinding discs. (Part Number: 542834)

Technical specifications

Product type

Delta grinder blade set

Features

Punched

Grit size

40

Width across corners

93 mm

Length

93 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611579 kwb 542834 Delta grinder blade set Grit size 40 Width across corners 93 mm 1 pc(s)

Description

Abrasive triangles, 93 mm, WOOD & METAL, precious corundum, aluminum oxide coated, Fully resin-bonded, reinforced carrier material, with velours back, perforated, for delta/delta sander, For grinding metal and wood, paint, paint, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)