• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 576003 Recipro saw blade set, 3 pcs. 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Suitable for Bosch No.: S644D;S1111K;S918EF
Product type

Recipro saw blade

Material suitability

Metal

Content

3 pc(s)

Material (details)

Wood;metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733366 kwb 576003 Recipro saw blade set, 3 pcs. 3 pc(s)

Description

Sabre saw-blade set consisting of: BIM (bi-metal), for the metal working, highly elastic, teeth milled and restricted, for wood with nails, metal up to 150 mm thick, pallet repair, metal sheets, pipes and aluminum profiles up to 12 mm thick, enables flush cuts through its flexibility. HCS (carbon steel), for the wood working, hardened, teeth precision ground and set, for construction wood and wooden walls, up to 100 mm thickness, chipboard and MDF plates up to 60 mm thickness, plywood and plastic plates up to 100 mm thickness, with 1/2" shaft, for all commercial saber saws and electrofox tails.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)