• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 577100 Gas-concrete saw blades, 240 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas-concrete saw blades, 240 mm

  • Clean cutsFor gas concrete, fiber cement and red brickFor saber saws and Electric cross-hairs

Technical specifications

Product type

Recipro saw blade

Saw blade length

240 mm

Material suitability

Fibre cement

Brick

Foamed concrete

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733377 kwb 577100 Gas-concrete saw blades, 240 mm 1 pc(s)

Description

Recipro saw blades for stone working, carbide teeth, Coated with hard-metal grain, for clean cutting of aerated concrete, fiber cement and red brick, shaft 1/2" for all commercial use Recipro saws and electro-fox tails.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)