• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 598250 Hole saw set 11-piece 25 mm, 35 mm, 46 mm, 54 mm, 68 mm, 83 mm 1 pc(s)

Product type
Hole saw set
Drill hole Ø
25 mm
35 mm
46 mm
54 mm
68 mm
83 mm
Material
Tool steel
Material suitability
Stainless steel
Cast iron
Aluminium
Sheet metal
Laminate
Plywood
Plasterboard
Brass
Iron
Non-ferrous metal
Acrylic
Lightweight building materials
Softwood
Plastic
Material properties
cobalt
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

25 mm

35 mm

46 mm

54 mm

68 mm

83 mm

Material

Tool steel

Material properties

cobalt

Material suitability

Stainless steel

Cast iron

Aluminium

Sheet metal

Laminate

Plywood

Plasterboard

Brass

Iron

Non-ferrous metal

Acrylic

Lightweight building materials

Softwood

Plastic

Show more
Total length

254 mm

Length

254 mm

Height

59 mm

Width

225 mm

Weight

1650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918052 kwb 598250 Hole saw set 11-piece 25 mm, 35 mm, 46 mm, 54 mm, 68 mm, 83 mm 1 pc(s)

Description

HSS CO bi-metal hole saws, progressive Vario toothing, for accelerated chip extraction, HSS teeth, with 8% cobalt alloy, extremely resistant, highly durable, for steel, gray cast iron, structural steel, stainless steel plates, aluminum, bronze, copper, plastic, acrylic, plasterboard and wood

This text is machine translated.

More interesting products

(*All information is plus legal VAT)