• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 648620 Hook 215 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook

Dim

(L x W) 215 mm x 140 mm

Length

215 mm

Width

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733688 kwb 648620 Hook 215 mm

Description

With ergonomic plastic grip, forged from special steel, in order to avoid clamping of the hands while sorting the tree trunks and for the safe pulling of the tree trunks

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)