• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 818108 Sandpaper Grit size 80 (L x W) 230 mm x 93 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding strips, WOOD & METAL, corundum, 93 x 230 mm, punched, TYPE A, K 80

  • 80 grain, medium fineuniversal useFor oscillating sander with A-hole

Technical specifications

Product type

Sandpaper

Grit size

80

Length

230 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W) 230 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734095 kwb 818108 Sandpaper Grit size 80 (L x W) 230 mm x 93 mm 10 pc(s)

Description

Wood & METAL grinding strips, 93 x 230 mm, corundum, universally punched, aluminum oxide sprinkled, for wood and metal, for removing rust, color, paint and spatula. For oscillating sander with suction system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)