• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 89000 Abrasive sponge set, 3-piece S with fine, for wood and metal 3 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Abrasive sponge set, 3-piece S with fine, for wood and metal

  • The grinding sponge set is ideal for removing rust or paint. The grinding pad is a real all-rounder and can also be used for grinding synthetic resin lacquer and acrylic paint.;The grinding block is extremely flexible and is thus very suitable for smirting of formed surfaces. The sponge can be used wet and dry; after use, the abrasive abrasion can be easily washed out. The sanding paper is made of highly flexible polyurethane foam and synthetic resin bonded.;The surface of the sponge is covered with silicon carbide and is therefore suitable for long-lasting applications on different surfaces.;Whether for garden, terrace or other construction projects – KWB supplies tools and accessories for professionals and DIY enthusiasts for every purpose. (Part Number: 089000)

Technical specifications

Dim

(L x W x H) 125 x 100 x 10 mm

Content

3 pc(s)

Width

100 mm

Height

10 mm

Length

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611483 kwb 89000 Abrasive sponge set, 3-piece S with fine, for wood and metal 3 pc(s)

Description

Abrasive sponge, WOOD & METAL, 2-sided silicon carbide brush, 125 x 100 x 10 mm, carrier of highly flexible polyurethane foam, resin-bound, dry and wet use. Abrasive wear can be washed out. Long life, particularly well suited for grinding molded surfaces. For removing rust, paint. For cleaning and sanding synthetic resin lacquer, acrylic paint for the repainting.

This text is machine translated.

Features

  • The grinding sponge set is ideal for removing rust or paint. The grinding pad is a real all-rounder and can also be used for grinding synthetic resin lacquer and acrylic paint.The grinding block
  • extremely flexible and is therefore very suitable for smirting molded surfaces. The sponge can be used wet and dry.
  • After use, the abrasive abrasion can be easily washed out. The sandpaper is made of highly flexible polyurethane foam and resin-bonded.
  • The surface of the sponge is sprinkled with silicon carbide and is therefore suitable for long-lasting applications on different surfaces.
  • Whether for garden, terrace or other construction projects – KWB supplies suitable tools and accessories for professionals and DIY enthusiasts for every purpose. (Part Number: 089000)

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)