• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 907410 Hammer holder 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer holder

Length

190 mm

Width

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734206 kwb 907410 Hammer holder 1 pc(s)

Description

Hammer holder with fixed bracket made of 1680D nylon in black/silver, especially robust quality, with black painted metal bracket for hanging a latthammer or other hammers on the belt, simple seam set off with silver thread, the metal bracket is fixed with 4 rivets for the secure hold, Comfortable wearing of the latex hammer or other hammers at work, for belt up to 7 cm wide, incl. kwb WORK WEAR LABEL, 130 x 190 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)