• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 924840 Float (L x W) 400 x 150 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Float

Blade size

(L x W) 400 x 150 mm

Blade length

400 mm

Blade width

150 mm

Material

Wood

Width

150 mm

Height

86 mm

Length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734334 kwb 924840 Float (L x W) 400 x 150 mm

Description

Multilayer wood for smoothing and abrasion of freshly applied plasters or screed, resistant to lime, for rubbing and smoothing lime and cement, low wear, for high strength and even surfaces

This text is machine translated.

What kind of Trowels are you looking for?

More interesting products

(*All information is plus legal VAT)