• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb AGGRESS-FLEX® CUP BRUSH, STEEL WIRE, CORRUGATED 719106 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 10.99
-45 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting diameter : M 14
  • Wire diameter 0.3 mm.
Product type

Cup

(Ø)

60 mm

Compatible with (details)

Angle grinder

Thread size

M14

Material

HSS steel wire

Content

1 pc(s)

Height

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309025 kwb AGGRESS-FLEX® CUP BRUSH, STEEL WIRE, CORRUGATED 719106 1 pc(s)

Description

The kwb AGGRESSO-FLEX® pot brushes made of corrugated HSS steel wire are matched for use in the professional and home workshop. The removal of paint, varnish, rust, burrs, underbody protection and also mortar rests are child's play with these pot brushes. The corrugated HSS steel wire brush is used to clean, remove rust, deburr or polish metals. These cup brushes are even well suited for preparation of soldering work and welding jobs. Paint and varnish can be easily removed. Stone and wood can be cleaned easily. The Cup brushes are equipped with locating thread M14 and thus can be used in all commercially available angle grinders. The diameter of 60 mm and the wire thickness of 0.3 mm are designed for professional use and do-it-yourself use and designed for a long life.

This text is machine translated.

Features

  • Pot brush, HSS steel wire, corrugated, for rust removal, cleaning, removal of coatings and paint, cleaning of formwork boards and facades, de-scaling, deburring, roughening and matting, for metal and stone, for working on medium-sized surfaces.
  • This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)