• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Cup brush, corrugated brass wire, for application with drills and battery screwdrivers 609113 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cup brush, corrugated brass wire, for application with drills and battery screwdrivers

  • CleaningSurface treatmentExpenses

Technical specifications

Product type

Cup

(Ø)

50 mm

Thread size

1/4" (6.3 mm)

Material

Brass

Content

1 pc(s)

Width

10 mm

Height

11 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733605 kwb Cup brush, corrugated brass wire, for application with drills and battery screwdrivers 609113 1 pc(s)

Description

Rust removal, cleaning, matting and removal of paint, scale, clumping on metal and stone. Diameter 50 mm, wavy brass wire, corrosion-proof, 0.2 mm Dick, hexagonal shaft E6.3. Especially suitable for fine work, medium-sized surfaces.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)