• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Star screwdriver Size (screwdriver) T 25 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Star screwdriver

Range of use

Workshop

Size

T 25

Length

100 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Downforce

Star

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733742 kwb Star screwdriver Size (screwdriver) T 25 1 pc(s)

Description

CV-steel, 3-component handle for optimum power transmission and anti-skid working, blades made of CV-steel, matt chrome-plated, with browned precision tip. The fast-detected paint control system shows the desired blade shape. With convenient screwdriver holder for the workshop, for this the plastic clip is simply screwed to the tool wall.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)