• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 2041441506 2041441506 Cermet trimmer logarithmic 1 W 10 kΩ 240 ° 270 ° 1 pc(s)

Product type
Cermet trimmer
Resistance
10 kΩ
Resistance characteristic
logarithmic
Power rating
1 W
Mechanical angle
270 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cermet trimmer

Resistance

10 kΩ

Resistance characteristic

logarithmic

Power rating

1 W

Cut-off voltage

300 V

Electrical angle

240°

Mechanical angle

270°

Connection

Pins

Operation type

top

Min. temperature

-40 °C

Max. temperature

+90 °C

Tolerance ±

0.2 %

Width

15 mm

Height

8 mm

CS

10 mm

Dim

(L x W x H) 15 x 15 x 8 mm

Content

1 pc(s)

Type

2041441506

Outside Ø

15 mm

Length

15 mm

Documents & Downloads

Datasheet

Datasheet 2826998 KYOCERA/AVX 2041441506 2041441506 Cermet trimmer logarithmic 1 W 10 kΩ 240 ° 270 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2826998 KYOCERA/AVX 2041441506 2041441506 Cermet trimmer logarithmic 1 W 10 kΩ 240 ° 270 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)