• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 611050 611050 Carbon film pot linear 0.1 W 1 MΩ 210 ° 1 pc(s)

Product type
Carbon film pot
Resistance
1 MΩ
Resistance characteristic
linear
Power rating
0.1 W
Mechanical angle
210 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

451 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Carbon film pot

Resistance

1 MΩ

Resistance characteristic

linear

Power rating

0.1 W

Cut-off voltage

50 V

Mechanical angle

210°

Connection

Pins

Operation type

side

Tolerance ±

0.3 %

Width

6.5 mm

Height

8 mm

CS

2.5 mm

Dim

(L x W x H) 4 x 6.5 x 8 mm

Content

1 pc(s)

Type

611050

Outside Ø

6.5 mm

Length

4 mm

Documents & Downloads

Datasheet

Datasheet 2827015 KYOCERA/AVX 611050 611050 Carbon film pot linear 0.1 W 1 MΩ 210 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827015 KYOCERA/AVX 611050 611050 Carbon film pot linear 0.1 W 1 MΩ 210 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)