
Highlights & Details
ECOSYS MA 2101 cfx Plus Multifunction printer A4
- A4 color printer;
- Up to 21 pages per minute;
- Simple user interface
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
21 pages/min
- Print speed (colour)
21 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
550
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
50 Sheet
- Scan area/width (max.)
216 x 355 mm
- Document feed
50 Sheet
- Interfaces
USB
RJ45
- Display
6.8 cm
- Features
Network-enabled
Touch display
USB printing
- Supported memory cards
SD
SDHC
- Built-in memory
1 GB
- Type
Colour
- Width
410 mm
- Height
416 mm
- Depth
457 mm
- Dim
(W x H x D) 410 x 416 x 457 mm
- Factory colour
White
Black
- Weight
26 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
ECOSYS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3435868 Kyocera ECOSYS MA 2101 cfx Plus Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, USB, Duplex, AD
User & Safety Instructions
User & Safety Instructions 3435868 Kyocera ECOSYS MA 2101 cfx Plus Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, USB, Duplex, AD
Description
The ECOSYS PA2101cx/PA2101cwx are demanding, efficient and durable printers that fit perfectly into the home office. Cloud integration and mobile printing functions ensure smooth remote collaboration.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Printer, black, cyan, magenta and yellow toner for 1,500 pages, quick start guide, safety instructions, power cable
Hints
Printer cable not included.
Add to cart.
System requirements
- All common Windows operating systems, Mac OS X version 10.9 or later, Chrome OS
- Other operating systems on request
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











