
Highlights & Details
ECOSYS PA 4000 wx Plus Inkjet printer A4
- Business Laser
- 1200 x 1200 DPI
- Ink color black
- A4 40 pages per minute
- Double-sided printing Direct print
- USB connection WLAN Ethernet/LAN
- LCD In-built Display
- Maximum monthly utilization: 80000 pages per month
- Total number of paper feeds: 2 Total paper capacity: 850 sheets Total output capacity: 250 sheets
- Storage Capacity: 512 MB Built-in processor
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheets + Multi-purpose feeder 100 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
SD
Wi-Fi
- Display
LCD 21 characters, 5 lines
- Features
Duplex printing
ADF with cover
Network-enabled
USB printing
Colour display
- Related consumables
Kyocera Toner Cartridges
TK-1260, black (10000 pages)
- Built-in memory
512 MB
- Type
B/W
- Width
375 mm
- Height
272 mm
- Depth
393 mm
- Dim
(W x H x D) 375 x 272 x 393 mm
- Factory colour
White
- Weight
14.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Series
ECOSYS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350247 Kyocera ECOSYS PA 4000 wx Plus Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3350247 Kyocera ECOSYS PA 4000 wx Plus Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex, Wi-Fi
Information
Information 3350247 Kyocera ECOSYS PA 4000 wx Plus Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex, Wi-Fi
Description
From a large paper capacity and WLAN connection to duplex printing and a compact design, the ECOSYS PA4000wx has everything to offer, WAS makes it the star of our ECOSYS series. The long-lasting components provide reliability at high printing speeds and low total operating costs.
This text is machine translated.
Scope of delivery
- Printers
- Plus - 3 years full service on site
- Toner for 3600 pages
- User manual.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















