• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera ECOSYS PA 4000 x Plus Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECOSYS PA 4000 x Plus Inkjet printer A4

  • Business Laser
  • 1200 x 1200 DPI
  • Ink color black
  • A4 40 pages per minute
  • Double-sided printing Direct print
  • USB port Ethernet/LAN
  • LCD In-built Display
  • Maximum monthly utilization: 80000 pages per month
  • Total number of paper feeds: 2 Total paper capacity: 850 sheets Total output capacity: 250 sheets
  • Storage Capacity: 512 MB Built-in processor

Technical specifications

Product type

Inkjet printer

Functions

Printer

Print resolution

1200 x 1200 dpi

Print speed (black/white)

40 pages/min

Paper size (max.)

A4

No. of feeders

2

Paper volume

250 sheets + Multi-purpose feeder 100 Sheet

Paper load (tray 1)

250 Sheet

Paper load (multi-purpose feeder)

100 Sheet

Interfaces

USB

USB A (Host)

Gigabit LAN (1 Gbps)

SD

Display

LCD 21 characters, 5 lines

Features

Duplex printing

ADF with cover

Network-enabled

USB printing

Colour display

Related consumables

Kyocera Toner Cartridges
TK-1260, black (10000 pages)

Built-in memory

512 MB

Type

B/W

Width

375 mm

Height

272 mm

Depth

393 mm

Dim

(W x H x D) 375 x 272 x 393 mm

Factory colour

White

Weight

14.5 kg

Printing technology

Laser

Duplex unit

Yes

Network

Yes

NFC

No

Wi-Fi

No

Suitable for

Text document printing (B/W)

Series

ECOSYS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350248 Kyocera ECOSYS PA 4000 x Plus Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex

User & Safety Instructions

User & Safety Instructions 3350248 Kyocera ECOSYS PA 4000 x Plus Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex

Information

Information 3350248 Kyocera ECOSYS PA 4000 x Plus Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi LAN, USB, Duplex

Description

Fast and reliable to your services
With its compact design and silent operation the ECOSYS PA4000x is the ideal companion for any office. The long-life components provide for fast and reliable pressure.

This text is machine translated.

Scope of delivery

  • Printers
  • Plus - 3 years full service on site
  • Toner for 3600 pages
  • User manual.

Hints

Printer cable not included in the delivery of the manufacturer!
Please add it to your purchase order.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.