• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera KYOCERA PF-4100 1203PN8NL0 500 Sheet

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kyocera PF 4100 - Media tray / feeder - 500 sheets in 1 drawer (trays)

  • Quickly and easily add another paper tray to your device
  • More flexibility with different print media (e.g. standard paper, letterhead)
  • Also enables a higher range, without having to refill paper
  • Logo with a geometric symbol on the left and the text 'Kyocera Online Partner' underneath in clear, white lettering.

Technical specifications

Product type

Paper tray

Compatible with

Kyocera

Paper load (tray 1)

500 Sheet

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836673 Kyocera KYOCERA PF-4100 1203PN8NL0 500 Sheet

Description

KYOCERA PF-4100. Maximum capacity: 500 sheets, media weight(s) supported: 60 - 120 g/m², compatibility: ECOSYS P4040dn. Media size, tray 1: 140 x 210 mm - 297 x 432 mm. Width 469 mm, Depth 410 mm, Height 121 mm

This text is machine translated.

System requirements

  • Kyocera ECOSYS P4040cdn/KL3, P4040dn, P4040dn/KL3