• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera Paper tray PF-3100 Paper Tray P3055 1203S30KL0 2000 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kyocera PF-3100 Paper Tray P3055 2000 Sheet

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper
  • Logo with a geometric symbol on the left and the text 'Kyocera Online Partner' underneath in clear, white lettering.

Technical specifications

Product type

Paper tray

Compatible with

Kyocera

Paper load (tray 1)

2000 Sheet

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836677 Kyocera Paper tray PF-3100 Paper Tray P3055 1203S30KL0 2000 Sheet

Description

KYOCERA PF-3100. Type: Paper Tray, maximum capacity: 2000 sheets, supported (s) media weight (e): 60 - 220 g/m². Supported media types: A4, A5, A6, B5. Width: 352 mm, Depth: 345 mm, Height: 376 mm

This text is machine translated.

System requirements

  • Kyocera ECOSYS P 3055 dn