• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera Toner TK-5440Y Original Single case Yellow 2400 Sides 1T0C0AANL0

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Packaging type

Single case

Type

Original

Short ID

TK-5440Y

Compatible with

Kyocera

Colour

Yellow

Page yield

2400 Sides

Page yield (black)

2200 Sides

Page yield (colour)

2400 Sides

Factory colour

Yellow

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619316 Kyocera Toner TK-5440Y Original Single case Yellow 2400 Sides 1T0C0AANL0

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)