Clamp meter
200 A
40 - 400 Hz
Battery 2 x 1.5 V type LR-44
26 mm
60 mm
149 mm
120 g
ISO standards
CAT III 300 V
AC
KEW-2431
Digital
2000
(L x W x H) 149 x 60 x 26 mm
5 calibration values per range; DC, AC
24 mm
Datasheet 2195102 Kyoritsu KEW-2431 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 2000
User & Safety Instructions 2195102 Kyoritsu KEW-2431 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 2000
Information 2195102 Kyoritsu KEW-2431 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 2000
The necessary accessories are required to use the article as described.