• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-2431 Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 300 V Display (counts):

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KEW-2431

  • CAT III 300 V
  • Frequency filter (wide or 50/60 Hz)
  • Resolution 10 µA
  • This text is machine translated.

Technical specifications

Product type

Clamp meter

Amperage reading range AC (max.)

200 A

Frequency reading range

40 - 400 Hz

Power supply (details)

Battery 2 x 1.5 V type LR-44

Height

26 mm

Width

60 mm

Length

149 mm

Weight

120 g

SCS-accredited certification body

Reading category

CAT III 300 V

Current reading

AC

Type

KEW-2431

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 149 x 60 x 26 mm

Calibration service

10 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470688 Kyoritsu KEW-2431 Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 300 V Display (counts):

Description

Features

  • LCD display with 1999 digits
  • Very small, sturdy housing with protective case
  • Conductor diameter up to 0 24 mm
  • Sleep function
  • One-handed operation

Scope of delivery

  • Basic device
  • Bag
  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.