• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-2510 Clamp meter Calibrated to (ISO standards) Digital

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mini crimping tool KEW-2510

  • Bluetooth
  • Memory function: 192000 recording
  • Permanent supply for 50 hours (without lighting and Bluetooth function)
  • This text is machine translated.

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

20 mA

A DC reading range (max.)

100 mA

Basic accuracy

0.2 %

Measurement type (details)

True RMS

Height

46 mm

Width

61 mm

Length

111 mm

Weight

290 g

ISO standards

Voltage metering

DC

Type

KEW-2510

Display

Digital

Dim

(L x W x H) 111 x 61 x 46 mm

Documents & Downloads

Datasheet

Datasheet 2387575 Kyoritsu KEW-2510 Clamp meter Calibrated to (ISO standards) Digital

User & Safety Instructions

User & Safety Instructions 2387575 Kyoritsu KEW-2510 Clamp meter Calibrated to (ISO standards) Digital

Description

Features

  • Bluetooth interface
  • Cable diameter up to max. 6mm
  • Backlight and Torches LED
  • Analogue output.
  • Memory function: 192000 recording

Scope of delivery

  • Bag
  • AC adapter model 8320
  • KEW Windows for 2510

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.