• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 5050 KEW 5050 IOR leakage current data logger (4 channel) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,685.00 / piece)
€ 2,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 5050 IOR data logger

  • True RMS 1000 V
  • USB
  • Backlight
  • External power supply AC100 - 240V (50/60Hz) 7VAmax
  • Digital output
  • Print Screen
  • Data hold function
  • 0.2% basic accuracy
  • Current range 10/100/1000mA/10A/AUTO
  • Phase angle 0° to +-180°
  • Frequency 40 - 70 Hz
  • SD card (2 GB)
  • Simultaneous measurements and logging up to 4 channels
  • Supports single phase 2 & 3 conductors, 3-phase 3 & 4 conductors
  • Leakage/load current measurements
  • 200ms interval for leakage current measurement, magnetic holder

Technical specifications

  • Channels: 4 channels for current (leakage current or load current) and 1 channel for voltage
  • Storage capacity: Up to 2,000,000 sets (on SD card or internal)
Product type

IOR leakage current data logger (4 channel)

Type

Mobile data logger with magnetic holder and LCD display

Weight

900

Reading category

CAT III 600 V

CAT IV 300 V

Width

165 mm

Height

115 mm

Depth

57 mm

Type

KEW 5050

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3642383 Kyoritsu KEW 5050 KEW 5050 IOR leakage current data logger (4 channel) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3642383 Kyoritsu KEW 5050 KEW 5050 IOR leakage current data logger (4 channel) 1 pc(s)

Description

Kyoritsu IOR data logger.

This text is machine translated.

Scope of delivery

  • KEW 5050 logger
  • USB cable
  • Software (KEW Windows)
  • Mains adapter
  • Carrying case
  • User manual

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)