• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 8343 KEW 8343 External signal generator (for loop measurements) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 8343 signal source for KEW 4506

  • Extension for the KEW-4506
  • Terminal size 24 mm
  • Permissible input range: 300 V AC / 30 A AC (50/60Hz)

Technical specifications

  • Power supply: 3 x 1.5 V AA batteries
  • Operating temperature 0 °C to 40 °C.
Product type

External signal generator (for loop measurements)

Type

Compact stand unit for signal feed

Weight

720 g

Reading category

CAT III 600 V

CAT IV 300 V

Width

81 mm

Height

128 mm

Length

36 mm

Type

KEW 8343

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3642417 Kyoritsu KEW 8343 KEW 8343 External signal generator (for loop measurements) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3642417 Kyoritsu KEW 8343 KEW 8343 External signal generator (for loop measurements) 1 pc(s)

Description

Kyoritsu signal source for intelligent socket tester (KEW-4506), (it cannot be measured with the KEW-8343 alone.)

This text is machine translated.

Scope of delivery

  • Signal source KEW 8343
  • 3x test leads (KEW 7254)
  • Batteries (6x LR6)
  • Carrying case (KEW 9188)
  • User manual

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)