• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE 203836 Inserts (L x W x H) 99 x 49 x 40 mm Blue 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 99 x 49 x 40 mm

Product type

Inserts

Inside dimensions (H x W x D) mm

99 x 49 x 40 mm

Width

49 mm

Height

40 mm

Length

99 mm

Factory colour

Blue

Weight

1 kg

Content

50 pc(s)

Material

Polystyrene

Depth

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534080 LA-KA-PE 203836 Inserts (L x W x H) 99 x 49 x 40 mm Blue 50 pc(s)

Description

Insert boxes - made of durable polystyrene - For drawers, cupboards or tool cases. Accessories (please order separately): - Cover. On request: - Other sizes.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?