• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE 203853 Inserts (L x W x H) 53 x 40 x 54 mm Green 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 53 x 40 x 54 mm

Product type

Inserts

Width

40 mm

Height

54 mm

Length

53 mm

Factory colour

Green

Weight

0.75 kg

Content

50 pc(s)

Material

Polystyrene

Depth

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534083 LA-KA-PE 203853 Inserts (L x W x H) 53 x 40 x 54 mm Green 50 pc(s)

Description

Insert boxes - made of durable polystyrene - For drawers, cupboards or tool cases. On request: - Other sizes.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?