• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LV-6AFTP-FLEX-ANG-005B RJ45 Patch cable 0.5 m Black 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
0.5 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LV-6AFTP-Flex-ANG-005B Network cable black 0.5 m Cat6a U/FTP (STP)

  • 0.5 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6a U/FTP (STP)
  • 10 Gigabit Ethernet
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.5 m

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Cable

Copper

Depth

130 mm

Width

0.5 mm

Weight

31 g

UKCA

yes

Suitable for outdoor use

no

Snagless cable boot

yes

Cable diameter

3.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839700 Lanview LV-6AFTP-FLEX-ANG-005B RJ45 Patch cable 0.5 m Black 1 pc(s)

Description

Lanview Flex-angle Cat6A patch cables have a flexible angle. The transition from plug to cable can be bent in all four directions up to 90°. This is made possible through a combination of very elastic plastic and flexible metal strands, which are integrated in this cable.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 300 pieces
  • Compatible with: 10GBASE-T, 1000BASE-T and below
  • Bandwidth up to 500 MHz
  • Transfer rate up to 10 Gbps
  • Backward compatible versions: CAT. 6 and below
  • Number of wires 8 (4 x 2 twisted pairs)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.