• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LV-6AFTP-FLEX-ANG-01W RJ45 Patch cable 1 m White 1 pc(s)

1/3
Product type
Patch cable
Connection type
RJ45
Cable length
1 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LV-6AFTP-Flex-ANG-01W network cable white 1 m Cat6a U/FTP (STP)

  • 1 m).
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6a U/FTP (STP)
  • 10 Gigabit Ethernet
  • White

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1 m

Factory colour

White

Connector version

straight

Cable use

Networks

Version

Cable

Copper

Depth

130 mm

Width

0.25 mm

Weight

31 g

UKCA

yes

Suitable for outdoor use

no

Snagless cable boot

yes

Cable diameter

3.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839710 Lanview LV-6AFTP-FLEX-ANG-01W RJ45 Patch cable 1 m White 1 pc(s)

Description

Lanview Flex-angle Cat6A patch cables have a flexible angle. The transition from plug to cable can be bent in all four directions up to 90°. This is made possible through a combination of very elastic plastic and flexible metal strands, which are integrated in this cable. Note: Select your angle before inserting the cable into the RJ45 jack. If you bend the angle while the plug is already in the RJ45 jack, this could damage the network jack.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 200 pieces
  • Compatible with: 10GBASE-T, 1000BASE-T and below
  • Bandwidth up to 500 MHz
  • Transfer rate up to 10 Gbps
  • Backward compatible versions: CAT. 6 and below
  • Number of wires 8 (4 x 2 twisted pairs)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.