• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LV-LIGHT-UTP605W RJ45 Patch cable 5 m White 1 pc(s)

1/3
Product type
Patch cable
Connection type
RJ45
Cable length
5 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LightFlex CAT6 U/UTP 5M, White, TPE, halogen-free Network Cable White U/UTP (UTP)

  • 5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • 10 Gigabit Ethernet 10000 Mbit/s
  • Power over Ethernet (PoE), plug & play
  • White

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

White

Cable use

Networks

Version

Cable

Copper

Depth

15 mm

Height

190 mm

Width

130 mm

Weight

39 g

UKCA

yes

Suitable for outdoor use

no

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Cable diameter

2.8 mm

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839733 Lanview LV-LIGHT-UTP605W RJ45 Patch cable 5 m White 1 pc(s)

Description

Lanview LightFlexTM is a new generation of intelligent patch cables that simplify network installation, identification and management. With illuminated RJ45 connectors, LightFlex enables administrators and installers to instantly identify ports, cable routes, network segments, or connected devices directly at the switch. Main features: • LightFlexTM illuminated RJ45 connector technology; • Immediate visual cable and port identification; • Simplified installation, maintenance and troubleshooting; • Cat6 performance for 10 Gigabit Ethernet; • Up to 500 MHz bandwidth; • High quality oxygen-free copper conductors; • TPE jacket for more flexible, softer cable; • halogen-free sheath for safe installations; • Ideal for enterprise, surveillance, AV, and data center networks

This text is machine translated.

Features

  • Clips not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.