• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LV-SFTP6A0025B RJ45 Patch cable 0.25 m Black 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.25 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LV-SFTP6A0025B network cable black 0.25 m Cat6a S/FTP (S-STP)

  • Wire cross section 0.25 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6a S/FTP (S-STP)
  • 10 Gigabit Ethernet
  • Power over Ethernet (PoE), plug & play
  • Black

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Conductor material: Oxygen-free copper
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Cable

Depth

130 mm

Weight

20 g

UKCA

yes

Suitable for outdoor use

no

Snagless cable boot

yes

Connector shielding

yes

Jacket thickness

5 mm

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Cable diameter

5 mm

Package weight

24 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843538 Lanview LV-SFTP6A0025B RJ45 Patch cable 0.25 m Black 1 pc(s)

Description

The Lanview SmartClick series is an innovative collection of Cat6A patch cables. The SmartClick-series possesses detachable color marking clips, which simplify the color configuration of your cabled network considerably. The cables are equipped with a TPE LSZH sheath which offers a much softer and more flexible cable which is easier to handle. In addition, we have added a length mark on the connector to facilitate length identification. The cables are halogen free and support PoE up to 100W and are optimized for all kinds of applications (audio, video and data). The SmartClick-Clips are available in 8 different colors.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 250 pieces
  • Super Soft & flexible TPU LSZH sheath
  • PoE ++
  • Replaceable color clips
  • Length marking on the plug
  • Robust, hook-free hood
  • Clips not included.
  • Approved and tested up to 500MHz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.