• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LV-UTP6A005B RJ45 Patch cable 0.5 m Black 1 pc(s)

1/3
Product type
Patch cable
Connection type
RJ45
Cable length
0.5 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LV-UTP6A005B Network cable black 0.5 m Cat6a U/UTP (UTP)

  • 0.5 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • CAT 6A U/UTP (UTP)
  • 10 Gigabit Ethernet
  • Power over Ethernet (PoE)
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Conductor material: Oxygen-free copper
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.5 m

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Cable

Depth

130 mm

Weight

27 g

UKCA

yes

Suitable for outdoor use

no

Snagless cable boot

yes

Connector shielding

yes

Jacket thickness

5 mm

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Cable diameter

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839804 Lanview LV-UTP6A005B RJ45 Patch cable 0.5 m Black 1 pc(s)

Description

The Lanview SmartClick series is an innovative collection of Cat6A patch cables. The SmartClick-series has detachable color-code clips, which simplify the configuration of your cabled network considerably. The cables are equipped with a TPE LSZH sheath which offers a much softer and more flexible cable which is easier to handle. In addition, we have added a length mark on the connector to facilitate length identification. The cables are halogen free and support PoE up to 100W and are optimized for all kinds of applications (audio, video and data). The SmartClick-Clips are available in 8 different colors.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 160 pieces
  • Clips not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.