• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LVN-CAT6A-FLEX-20M RJ45 Patch cable 20 m Black 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
20 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LVN-CAT6A-Flex-20M Network cable Black S/FTP (S-STP) Round

  • 20 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6a S/FTP (S-STP)
  • 10000 Mbit/s
  • Power over Ethernet (PoE), plug & play
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 60 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20 m

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Cable

Depth

160 mm

Height

36 mm

Width

276 mm

Weight

40 g

UKCA

yes

Connector shielding

yes

Power over Ethernet (PoE)

yes

Plug and Play

yes

Frequency

500 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839761 Lanview LVN-CAT6A-FLEX-20M RJ45 Patch cable 20 m Black 1 pc(s)

Description

The Lanview Highly flexible Cat6a patch cable is Ideal for use in demanding environments where 10Gbit and a bandwidth of up to 500MHz are required. It possesses 50u ́ RJ45-plug, which ensure a better connection. With the S/FTP shielding class, you are well protected against any interference signals, such as cross-talk.

This text is machine translated.

Features

  • Highly-flexible
  • Short design of the plug
  • Gold-plated contact surface
  • cable diameter 6.2mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.