• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LVN-CAT6PE-FUTP-305M RJ45 Patch cable 305 m Black 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
305 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LVN-CAT6PE-FUTP-305M Network cable Black Cat6 F/UTP (FTP) Round

  • 305 m
  • CAT6 F/UTP (FTP)
  • 10000 Mbit/s
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 60 months
  • Port 1: No.
  • Port 2: No.
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

305 m

Factory colour

Black

Cable use

Networks

Version

Cable

Copper

Depth

395 mm

Height

395 mm

Width

230 mm

Weight

10 kg

UKCA

yes

Suitable for outdoor use

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839776 Lanview LVN-CAT6PE-FUTP-305M RJ45 Patch cable 305 m Black 1 pc(s)

Description

Used in structured cabling systems. For transmitting telecommunications and high-speed data

This text is machine translated.

Features

  • Fire behavior class: FCA
  • AWG 23 solid copper wire
  • EMC class B
  • Cable marked by the meter
  • Pipe quality
  • 305 m REELEX box
  • NVP value: 69%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.