• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LVN122004 RJ45 Patch cable 305 m White 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
305 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LVN122004 Network cable white 305 m Cat5e U/UTP (UTP) round

  • 305 m
  • CAT5E U/UTP (UTP)
  • 1000 Mbit/s
  • White

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Port 1: No.
  • Port 2: No.
  • Data transfer rate 1000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

305 m

Factory colour

White

Cable use

Networks

Version

Cable

Copper

Impedance

100 Ω

Weight

9 kg

UKCA

yes

Suitable for outdoor use

no

Cable diameter

5 mm

Outer diameter

5 mm

Frequency

100 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839736 Lanview LVN122004 RJ45 Patch cable 305 m White 1 pc(s)

Description

Used in structured cabling systems. Conforms to the Cat 5e network standard and is Ideal suitable for use in interiors, fast Ethernet, voice, data, video and multimedia applications. This is currently the most common and fundamental method of cable construction, consisting of twisted pair wires.
There is no shielding, instead the symmetrical twisting of the wires generates a symmetrical transmission line that helps to reduce electrical noise and EMI.
Lanview Cat5e unshielded PVC-cables are manufactured and tested according to the standards ISO/IEC 11801, EIA/TIA 568B and EN50173-2. Each cable consists of 4x2 color-coded PE-insulated wires.

This text is machine translated.

Features

  • Reaction-to-fire class: ECA
  • AWG 24 solid copper
  • EMC class B
  • 305 m REELLEX box
  • Meter-marked cable
  • Tested with 30 watt, but can also use POE++
  • NVP value: 69%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.