• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LVN60025SOUT RJ45 Patch cable 0.25 m Black 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
0.25 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LVN60025SOUT Network cable black 0.25 m Cat6a

  • 0.25 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT 6
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 60 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Cable use

Networks

Version

Cable

Copper

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839741 Lanview LVN60025SOUT RJ45 Patch cable 0.25 m Black 1 pc(s)

Description

CAT6A HIGH-Flex S/FTP Outdoor-Network cable
The Lanview HIGH-Flex PUR Patch Cable is designed for industrial or outdoor environments. PUR cables are Ideal for rough areas and offer great advantages due to UV and oil resistance. Lanview PUR cables meet the class EA/500MHz up to 10G Ethernet and are suitable for voice, data and video applications. Highly flexible and Fluke DSX-8000 Channel-compliant.

This text is machine translated.

Features

  • Developed in Denmark
  • Very soft and flexible
  • Temperature range -40° to 85°C.
  • Acid, oil, microbes, chemical, UV and hydrolysis resistant
  • Suitable for voice, data and video applications

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.