• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LVN6050SOUT RJ45 Patch cable 50 m Black 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
50 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview LVN6050SOUT Network cable black 50 m Cat6a S/FTP (S-STP) round

  • 50 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat6a S/FTP (S-STP)
  • 10 Gigabit Ethernet 10000 Mbit/s
  • Power over Ethernet (PoE), plug & play
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 60 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

50 m

Factory colour

Black

Cable use

Networks

Version

Cable

Copper

Weight

1.64 kg

UKCA

yes

Suitable for outdoor use

yes

Snagless cable boot

yes

Connector shielding

yes

Oil-resistant

yes

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Cable diameter

6 mm

Plug and Play

yes

Frequency

500 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839752 Lanview LVN6050SOUT RJ45 Patch cable 50 m Black 1 pc(s)

Description

CAT6A HIGH-Flex S/FTP Outdoor-Network cable
The Lanview HIGH-Flex PUR Patch Cable is designed for industrial or outdoor environments. PUR cables are Ideal for rough areas and offer great advantages due to UV and oil resistance. Lanview PUR cables meet the class EA/500MHz up to 10G Ethernet and are suitable for voice, data and video applications. HIGHLY FLEXIBLE & Fluke DSX-8000 channel-compliant.

This text is machine translated.

Features

  • Developed in Denmark
  • VERY soft & flexible
  • Temperature range -40° to 85°C.
  • Acid, oil, microbes, chemical, UV & hydrolysis resistant
  • Suitable for voice, data and video applications

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.